| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-212 |
305-022-556-212
| Heilind Number: | EDA305-022-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its two-row configuration and copper alloy contacts provide secure and efficient connections for up to 22 positions. With a green color and a sleek straight mount orientation, it not only delivers functionality but also adds a touch of visual appeal to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.

