| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-258 |
305-022-556-258
| Heilind Number: | EDA305-022-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a dual-row configuration and 22 positions, it ensures efficient signal transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Suitable for board-to-board applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.

