305-022-556-268

Heilind Number:EDA305-022-556-268
Manufacturer:EDAC
Manufacturer Number:305-022-556-268
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-022-556-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-022-556-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 22 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Trust in its quality and efficiency for your next project.