| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-278 |
305-022-556-278
| Heilind Number: | EDA305-022-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in a variety of environments. With two rows of Copper Alloy contacts, each rated for 5 A, it offers robust power delivery for your applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 22-position configuration allows for versatile connectivity options. Whether in straight or right-angle mount orientation, this connector guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in both standard and harsh industrial environments. Explore the possibilities with this essential component for seamless board-to-board connections.

