| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-507 |
305-022-556-507
| Heilind Number: | EDA305-022-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity efficiency with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows with 22 positions and a pitch of .156 inches, it facilitates precise alignment and secure data transmission. With a current rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh conditions. Its straight mount orientation and green color make it easy to identify and install, perfect for various PCB applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

