| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-512 |
305-022-556-512
| Heilind Number: | EDA305-022-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers high performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 22 positions, it ensures efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Suitable for a wide operating temperature range from -40 to 105 °C, it can withstand harsh environmental conditions. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your PCB design with our premium Card Edge Connector.

