| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-500-212 |
305-024-500-212
| Heilind Number: | EDA305-024-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-500-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color, it adds a pop of color to your assembly while delivering reliable performance. Built to handle up to 5 A of current, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in diverse operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring two rows of 24 copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, it offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this high-quality connector.

