| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-500-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-500-502 |
305-024-500-502
| Heilind Number: | EDA305-024-500-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-500-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this essential component ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows and 24 positions, it facilitates efficient data transfer on your circuit board. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this high-quality connector for seamless connectivity in your electronic projects.

