| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-520-201 |
305-024-520-201
| Heilind Number: | EDA305-024-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 24 positions offers ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .14 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector ensures optimal performance even in harsh environments. Upgrade your PCB connections with this versatile and dependable component.

