| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-520-204 |
305-024-520-204
| Heilind Number: | EDA305-024-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-520-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability even in demanding environments. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees secure and efficient power transmission, with a high amperage rating of 5A. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Trust in this essential connector for your electronic projects, meeting the highest standards of quality and functionality.

