| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-520-258 |
305-024-520-258
| Heilind Number: | EDA305-024-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contacts, it offers secure power transmission. Its double-row design with 24 positions provides ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for precise PCB mounting. Designed for straight mounting orientation, it accommodates seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.

