| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-520-501 |
305-024-520-501
| Heilind Number: | EDA305-024-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features two rows of durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for up to 24 positions. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze, making it an essential component in any PCB assembly project. Trust in its 5A amperage rating and high-quality construction for optimal functionality.

