| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-520-512 |
305-024-520-512
| Heilind Number: | EDA305-024-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring 24 positions and a pitch of .156 inches, it ensures efficient signal transmission with copper alloy contacts. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers reliable performance in a wide operating temperature range from -40 to 105°C. With a compact design and straight mount orientation, it's ideal for space-constrained applications in various industries. Trust in its 5A amperage rating and impeccable craftsmanship for secure and robust board-to-board connections. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.

