| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-521-212 |
305-024-521-212
| Heilind Number: | EDA305-024-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The connector's 2-row design with 24 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this connector for secure and high-quality board-to-board PCB connections.

