| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-521-258 |
305-024-521-258
| Heilind Number: | EDA305-024-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and 24 positions, it ensures efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches offer optimal board-to-board connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in its 5A amperage and straight mount orientation for secure and stable performance, making it a must-have in your electronic assembly arsenal.

