| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-521-568 |
305-024-521-568
| Heilind Number: | EDA305-024-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of contact points made from durable Copper Alloy, this connector ensures reliable power transmission at a maximum amperage of 5 A. Each of the 24 positions features precise .156-inch pitch, allowing for efficient data transfer. The compact design, with a row spacing of .14 inches, enables seamless assembly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its straight mount orientation for effortless installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity with our top-of-the-line Card Edge Connector.

