| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-555-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-555-503 |
305-024-555-503
| Heilind Number: | EDA305-024-555-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-555-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting durability in various operating environments. With two rows of Copper Alloy contacts, this connector provides optimal conductivity for seamless data transfer. Its .156-inch pitch and .14-inch row spacing accommodate 24 positions, facilitating efficient board-to-board connections. Designed for straight mount orientation, it simplifies installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Elevate your electronic projects with this essential component.

