| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-556-201 |
305-024-556-201
| Heilind Number: | EDA305-024-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it provides reliable and efficient signal transmission. Offering 24 positions, this connector supports a variety of connection needs. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications in the industrial and electronic sectors. Elevate your PCB design with this essential component, guaranteeing optimal performance and longevity.

