| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-556-207 |
305-024-556-207
| Heilind Number: | EDA305-024-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 24 positions allows for versatile and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its straight mount orientation and precise .156-inch pitch for seamless integration. Elevate your connectivity solutions with this top-quality component.

