| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-556-268 |
305-024-556-268
| Heilind Number: | EDA305-024-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 24 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating seamlessly in a straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment. Engineered for versatility, this connector is ideal for a wide range of applications, providing a secure and efficient connection in any electronic setup.

