| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-556-278 |
305-024-556-278
| Heilind Number: | EDA305-024-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-556-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material made of Copper Alloy, it ensures reliable performance even in demanding environments. This connector boasts a dual-row configuration with a total of 24 positions, offering ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise connections on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.

