| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-556-558 |
305-024-556-558
| Heilind Number: | EDA305-024-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Its straight mount orientation simplifies installation, making it a must-have component for seamless board-to-board connections. Elevate your electronic projects with the superior quality and performance of our Card Edge Connector.

