| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-520-201 |
305-026-520-201
| Heilind Number: | EDA305-026-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and 26 positions spread across 2 rows, it offers ample connectivity options for your electronic components. Crafted from premium Copper Alloy, the contacts guarantee optimal signal transmission. Its straight mount orientation and convenient row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component today.

