| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-520-202 |
305-026-520-202
| Heilind Number: | EDA305-026-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a dual-row configuration and 26 positions, it offers ample connectivity options. The Copper Alloy contact material, along with a pitch of .156 inches and row spacing of .14 inches, guarantees secure and stable connections. Suitable for straight mounting orientation, it facilitates easy integration into your circuitry. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your PCB assembly with this high-quality component for seamless and efficient connectivity.

