| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-520-268 |
305-026-520-268
| Heilind Number: | EDA305-026-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and performance, it features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, this connector ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 26 positions for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Perfect for various electronic applications, this connector is a crucial component for ensuring efficient and secure connections on your PCBs. Elevate your projects with the utmost reliability and performance.

