| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-201 |
305-026-521-201
| Heilind Number: | EDA305-026-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and 26 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Boasting a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates easy installation and precise alignment. Its straight mount orientation allows for seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial applications. Trust in this high-quality connector to streamline your PCB assembly process and ensure consistent performance in your electronic devices.

