| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-202 |
305-026-521-202
| Heilind Number: | EDA305-026-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and a total of 26 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .14-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation adds to its versatility. Trust in this connector to deliver consistent power with a 5A amperage rating, making it an essential component for your electronic projects.

