| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-203 |
305-026-521-203
| Heilind Number: | EDA305-026-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. The connector boasts two rows of copper alloy contacts, providing a secure and stable connection. With a pitch of .156 inches and row spacing of .14 inches, it ensures precise alignment and efficient signal transmission. Offering 26 positions for versatile connectivity options, it is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh conditions. Upgrade your electronic assemblies with this high-quality Card Edge Connector.

