| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-207 |
305-026-521-207
| Heilind Number: | EDA305-026-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability and performance, this connector features a two-row configuration with 26 positions, ensuring seamless integration within your electronic setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating environments, with a wide temperature range from -40 to 105 °C. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is achieved, while the contact material of Copper Alloy ensures optimal conductivity. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component, offering both functionality and longevity.

