| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-504 |
305-026-521-504
| Heilind Number: | EDA305-026-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures easy identification on PCBs. Crafted for optimal performance, this connector boasts a 5A amperage rating, making it suitable for various power and signal applications. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in demanding environments. With two rows and 26 positions, it provides ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment on the board, facilitating seamless installation. Whether in straight or right-angle mount orientation, this connector delivers secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in diverse industrial settings. Elevate your PCB design with this high-quality Card Edge Connector, a must-have component for any electronic project.

