| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-521-512 |
305-026-521-512
| Heilind Number: | EDA305-026-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in performance, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, essential for high-speed data transfer. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand extreme operating temperatures from -40 to 105°C. Upgrade your PCB connections with this essential component, ensuring seamless and secure electrical pathways in your devices.

