| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-555-207 |
305-026-555-207
| Heilind Number: | EDA305-026-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. The vibrant green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of high-performance Copper Alloy contacts, with a pitch of .156 inches and a row spacing of .14 inches, this connector offers reliable power delivery at an amperage of 5A. With 26 positions available, it facilitates versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this essential component for efficient and secure electronic systems.

