| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-555-258 |
305-026-555-258
| Heilind Number: | EDA305-026-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 26 positions, it offers ample versatility for your assembly needs. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees performance in various environmental conditions. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Perfect for applications requiring a 5A current rating, this connector is a vital addition to your toolkit for seamless board-to-board connectivity.

