305-026-555-268

Heilind Number:EDA305-026-555-268
Manufacturer:EDAC
Manufacturer Number:305-026-555-268
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-026-555-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-026-555-268

Detailed Description

Transform the connectivity of your devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers optimal signal transmission and power delivery. Featuring a pitch of .156 inches and a row spacing of .14 inches, it guarantees precise alignment on your PCB. With 26 positions, it accommodates multiple connections with ease. Suitable for straight mounting, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your devices' performance with this essential component.