| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-555-501 |
305-026-555-501
| Heilind Number: | EDA305-026-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring two rows of copper alloy contacts, it offers optimal signal transmission with a pitch of .156 inches and row spacing of .14 inches. With 26 positions available, it provides ample connectivity options for your PCB applications. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding connectivity needs. Upgrade your systems with this essential component, perfect for professionals in the electronics industry.

