| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-555-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-555-504 |
305-026-555-504
| Heilind Number: | EDA305-026-555-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-555-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our versatile Card Edge Connector. Featuring a robust design with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With 26 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with an amperage rating of 5A. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.

