| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-202 |
305-026-556-202
| Heilind Number: | EDA305-026-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector ensures reliable power transmission. Its .156-inch pitch and .14-inch row spacing accommodate 26 positions, facilitating secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications.

