| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-204 |
305-026-556-204
| Heilind Number: | EDA305-026-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and reliability, this green connector features a 2-row configuration with 26 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust performance in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component for your connectivity needs.

