| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-207 |
305-026-556-207
| Heilind Number: | EDA305-026-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for efficient PCB assembly. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Boasting a current rating of 5 A, it ensures reliable power transmission. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts, combined with a pitch of .156 inches and row spacing of .14 inches, guarantee secure and stable signal transfer. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this high-quality connector for your electronic projects, available now.

