| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-208 |
305-026-556-208
| Heilind Number: | EDA305-026-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Engineered with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of copper alloy contacts, it offers a total of 26 positions with a pitch of .156 inches, facilitating efficient data transmission. The green color not only adds a visual pop but also signifies compliance with industry standards. Suitable for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications, providing a secure and stable connection every time. Trust in its quality to elevate the performance of your devices.

