| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-258 |
305-026-556-258
| Heilind Number: | EDA305-026-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector is indispensable for seamless communication between circuit boards. With a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .14 inches, guarantee reliable transmission of signals. Featuring 26 positions, it offers ample connectivity options. Suitable for straight mounting, it facilitates easy integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications.

