| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-278 |
305-026-556-278
| Heilind Number: | EDA305-026-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, it features 26 positions across 2 rows, ensuring optimal signal transfer in your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and safety. Each contact point is meticulously constructed from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation offers easy integration, making it an essential choice for any PCB setup. Elevate your connectivity standards with this high-performance component.

