| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-503 |
305-026-556-503
| Heilind Number: | EDA305-026-556-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 26 positions offers ample connectivity options. Perfect for board-to-board applications, its .156-inch pitch and .14-inch row spacing provide seamless integration. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105 °C. Trust in this connector for secure and efficient electronic connections.

