| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-508 |
305-026-556-508
| Heilind Number: | EDA305-026-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features 26 positions across 2 rows, ensuring reliable signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees exceptional conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal routing. Engineered for versatility, it supports a straight mount orientation. Despite challenging environments, its robust construction can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your PCB design with this high-quality Card Edge Connector, a must-have for seamless connectivity.

