| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-512 |
305-026-556-512
| Heilind Number: | EDA305-026-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performance solution for your electronic projects. With a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery with a maximum amperage of 5A. Featuring two rows of 26 positions each, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assemblies with this efficient and dependable Card Edge Connector.

