| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-026-556-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-026-556-568 |
305-026-556-568
| Heilind Number: | EDA305-026-556-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-026-556-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission in demanding industrial environments. The connector boasts two rows of copper alloy contacts, offering 26 positions with a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its robust construction and precise engineering for optimal signal transmission on your circuit boards. Elevate your connectivity solutions with this essential component.

