| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-500-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-500-503 |
305-028-500-503
| Heilind Number: | EDA305-028-500-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-500-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek design, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of style to your setup. With a double row configuration and 28 positions, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .14 inches allow for precise positioning on your PCB. Designed for reliability, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.

