| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-202 |
305-028-520-202
| Heilind Number: | EDA305-028-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a green color for easy identification and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with a pitch of .156 inches and 28 positions, allows for secure and precise connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications. Trust in this connector for optimal board-to-board connectivity in your projects.

