| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-207 |
305-028-520-207
| Heilind Number: | EDA305-028-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it boasts a double-row design with 28 positions, ensuring secure and efficient connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection and durability, meeting stringent industry standards. With a pitch of .156 inches and row spacing of .14 inches, it provides optimal spacing for smooth PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

