| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-212 |
305-028-520-212
| Heilind Number: | EDA305-028-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 28 positions spread across two rows, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for seamless board-to-board connections in your projects.

